P3-D211227

Heilind Number:OTTP3-D211227
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211227
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211227
Series:P3-D
Cap Color:Violet
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.53 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-D211227

Detailed Description

The P3-D211227, part of the P3-D series, is a high-performance sealed push button switch designed for reliability in demanding environments. Featuring a violet button cap and a durable black aluminum housing, this momentary action switch is ideal for applications where a waterproof and dustproof IP6K4S rating is essential. The raised dome button actuator, made of thermoplastic, offers a comfortable and responsive touch. With a current rating of 10A and contact plating of silver, it ensures efficient electrical conductivity. The SPST-NO configuration and Off-(On) switch function provide precise control. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 100,000 cycles, this switch guarantees long-lasting performance. Suitable for panel mounting and featuring solder termination, it offers easy installation. Whether in industrial machinery, automotive systems, or marine applications, the P3-D211227 delivers dependable operation.