P3-D211228

Heilind Number:OTTP3-D211228
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211228
Series:P3-D
Cap Color:Gray
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.53 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-D211228

Detailed Description

The P3-D211228 push button switch, part of the P3-D series, is a high-performance electronic component designed for demanding environments. Featuring a durable aluminum housing with a sleek black case, this switch is both rugged and visually appealing. Its sealed construction, with an IP6K4S rating, ensures reliable operation even in harsh conditions. The button, made of thermoplastic and raised for easy actuation, offers a comfortable tactile feedback. With a current rating of 10A and contact plating in silver, it guarantees efficient power transmission. The SPST-NO contact configuration and momentary action make it ideal for various applications. Whether in industrial machinery or consumer electronics, this push button switch delivers uncompromising performance. With a longevity rating of 100,000 cycles, it's built to last. Operating at temperatures ranging from -55°C to 85°C, and compatible with both 115VAC and 28VDC, it offers versatility in use. Perfect for panel mounting with solder termination, this switch combines ease of installation with top-notch functionality. Trust the P3-D211228 for your switching needs.