P3-D211229

Heilind Number:OTTP3-D211229
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211229
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211229

Detailed Description

The P3-D211229 Pushbutton Switch from the P3-D series is a versatile and durable component designed for reliable performance in demanding environments. Featuring a sleek black case with a white button, this switch is not only visually appealing but also highly functional with an IP6K4S rating for dust and water resistance. The momentary action, off-(on) switch function, combined with a raised dome button actuator, offers tactile feedback and ease of use. With a current rating of 10A, silver contact plating, and brass contact material, it ensures efficient and secure electrical connections. The SPST-NO contact configuration, along with a voltage rating of 115VAC/28VDC, makes it suitable for a wide range of applications. Its sealed construction, made of aluminum housing and thermoplastic actuator, guarantees long-term reliability even in harsh conditions. Ideal for panel mounting and solder termination, this pushbutton switch is perfect for industrial, automotive, and aerospace settings where performance and durability are paramount. With a durability rating of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, it is built to withstand rigorous use. Upgrade your control systems with the P3-D211229 Pushbutton Switch, a high-quality solution from the trusted brand.