P3-D211229W

Heilind Number:OTTP3-D211229W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211229W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211229W
Series:P3-D
Cap Color:White
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.53 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-D211229W

Detailed Description

Introducing the P3-D211229W Pushbutton Switch, a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing and sealed construction, this switch is IP6K8S rated, ensuring protection against dust and water ingress. The white button, made of thermoplastic, offers a tactile feel with its raised dome actuator shape, perfect for precise control. With a current rating of 10A and a contact configuration of SPST-NO, it guarantees efficient power delivery. The switch is panel mountable, with a solder termination type, making installation easy. Its momentary action, off-(on) switch function, and 100,000 cycle durability rating make it ideal for various applications. Whether in automotive, industrial, or marine settings, the P3-D211229W excels, operating flawlessly in temperatures ranging from -55°C to 85°C. With AC and DC voltage ratings of 115V and 28V respectively, it offers versatility in power compatibility. Trust in the performance and longevity of this dome-style pushbutton switch for your critical operations.