P3-D212121

Heilind Number:OTTP3-D212121
Manufacturer:OTTO Controls
Manufacturer Number:P3-D212121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D212121
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.53 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D212121

Detailed Description

Introducing the Dome Style, Sealed, Momentary Action Pushbutton Switch from our P3-D series. With a vibrant red cap and durable black housing, this switch boasts an IP6K4S rating, ensuring reliable performance in harsh environments. Featuring a raised dome button actuator made of thermoplastic, it offers a comfortable touch and easy operation. The SPST-NC contact configuration, along with a 10A current rating for both AC and DC voltages, guarantees versatile utility. Ideal for panel mounting with solder termination, this switch is designed for long-lasting use, with a durability rating of 100,000 cycles. From industrial machinery to automotive applications, trust in the precision and quality of this P3-D212121 switch.