P3-D212121W

Heilind Number:OTTP3-D212121W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D212121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D212121W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.53 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D212121W

Detailed Description

Introducing the P3-D Series Dome Style Pushbutton Switch, featuring a durable construction with a sealed design ideal for reliable performance in various applications. Boasting a red cap and a black aluminum housing, this switch offers a sleek aesthetic while meeting IP6K8S standards for dust and water resistance. The raised dome button, made of thermoplastic, provides a tactile and responsive actuation experience. With a current rating of 10A and contact plating in silver, it ensures efficient power transmission. The SPST-NC contact configuration offers versatile functionality, while the momentary action switch function allows for precise control. Suitable for panel mount installation with solder termination, this switch is engineered for longevity, with a durability rating of 100,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it guarantees performance in diverse environments. Upgrade your system with the P3-D212121W, the epitome of quality and functionality in the realm of push button switches.