P3-D212122

Heilind Number:OTTP3-D212122
Manufacturer:OTTO Controls
Manufacturer Number:P3-D212122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D212122
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.53 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D212122

Detailed Description

Introducing the P3-D212122, a high-performance pushbutton switch designed for demanding environments. Part of the P3-D series, this switch features a durable black aluminum housing with a panel mount design, ensuring reliable operation in industrial settings. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The button, made of thermoplastic, boasts a raised dome actuator for tactile feedback. Its SPST-NC contact configuration, silver contact plating, and brass contact material guarantee efficient conductivity. Operating at 115VAC and 28VDC, with a current rating of 10A, this switch is suitable for a wide range of applications. Whether you need a momentary action switch for machinery or control panels, the P3-D212122 is a dependable choice, rated for 100,000 cycles and capable of withstanding temperatures from -55°C to 85°C. Trust in its performance and durability for your critical operations.