P3-D212122W

Heilind Number:OTTP3-D212122W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D212122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D212122W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.53 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D212122W

Detailed Description

Introducing the P3-D212122W, a durable and reliable pushbutton switch from our P3-D series. Designed for seamless functionality, this switch features a black button with a raised dome actuator shape, providing tactile feedback. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The SPST-NC contact configuration and momentary action make it ideal for applications requiring a temporary connection. Crafted with a thermoplastic actuator material and aluminum housing, it ensures longevity even in harsh environments. Rated for 10A at 115VAC and 28VDC, this switch is suitable for a wide range of electronic systems. Panel mountable with solder termination, it guarantees easy installation. With a high durability rating of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, this switch guarantees performance and longevity. Upgrade your control systems with the P3D212122W pushbutton switch.