P3-D212123

Heilind Number:OTTP3-D212123
Manufacturer:OTTO Controls
Manufacturer Number:P3-D212123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D212123
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.53 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D212123

Detailed Description

Introducing the P3-D212123 Dome Style Pushbutton Switch, a high-performance component designed for precise control in rugged environments. Featuring an orange raised dome button with a black aluminum housing, this switch is not only visually striking but also durable with a lifespan of 100,000 cycles. The SPST-NC contact configuration ensures reliable operation, while the IP6K4S sealing guarantees protection against dust and moisture. With a 10A current rating and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Whether you're in the industrial, automotive, or aerospace sector, the P3-D212123 is the perfect choice for demanding control tasks.