P3-D212124

Heilind Number:OTTP3-D212124
Manufacturer:OTTO Controls
Manufacturer Number:P3-D212124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D212124
Series:P3-D
Cap Color:Yellow
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.53 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-D212124

Detailed Description

Introducing the P3-D212124, a durable and reliable pushbutton switch designed for high-performance applications. Featuring a yellow raised dome button and a rugged black aluminum case, this switch is IP6K4S rated for sealed protection against dust and water ingress, making it ideal for use in challenging environments. With a 10A current rating and silver contact plating, it ensures efficient conductivity and longevity, with a lifespan of 100,000 cycles. The SPST-NC contact configuration offers precise On-(Off) functionality, while the 115VAC and 28VDC voltage ratings cater to a wide range of power needs. Perfect for panel mounting, this momentary action switch guarantees smooth operation, even in extreme temperatures ranging from -55°C to 85°C. Upgrade to the P3-D series for superior performance in critical systems.