P3-D212126

Heilind Number:OTTP3-D212126
Manufacturer:OTTO Controls
Manufacturer Number:P3-D212126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D212126
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.53 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D212126

Detailed Description

Introducing the P3-D Series Dome Style Pushbutton Switch, SKU P3-D212126. Featuring a durable design with a blue cap and black case, this switch is perfect for panel mounting applications. With an IP6K4S sealing rating, it ensures reliable performance even in harsh environments. The button actuator, made of thermoplastic, offers a comfortable raised dome shape for easy operation. With a contact plating of silver and a contact material of brass, it guarantees efficient conduction. Operating at a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for various electrical systems. The SPST-NC contact configuration provides On-(Off) functionality. With a high durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, this switch is built to last. Ideal for applications requiring a reliable, sealed, momentary action switch, the P3-D212126 is a versatile solution in the realm of push button switches.