P3-D212128W

Heilind Number:OTTP3-D212128W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D212128W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D212128W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.53 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D212128W

Detailed Description

The P3-D212128W Pushbutton Switch is a durable and reliable component featuring a gray raised dome button and a black aluminum housing, making it suitable for a wide range of industrial applications. With an IP6K8S sealing rating, this switch is designed to withstand harsh environments, ensuring optimal performance even in dusty or wet conditions. Its momentary action and SPST-NC contact configuration provide precise control, while the 10A current rating and 115VAC/28VDC voltage ratings make it versatile for various power requirements. The switch's thermoplastic actuator and silver contact plating guarantee long-term durability, with a lifespan of 100,000 cycles. Ideal for panel mounting with solder termination, this pushbutton switch is essential for machinery, automotive, and aerospace systems.