P3-D212214

Heilind Number:OTTP3-D212214
Manufacturer:OTTO Controls
Manufacturer Number:P3-D212214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D212214
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.53 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D212214

Detailed Description

Introducing the P3-D212214, a high-performance pushbutton switch from the P3-D series. Featuring a durable construction with a yellow button and silver casing, this switch is designed for reliability in demanding environments, with an IP6K4S rating for protection against dust and water. The raised dome button offers a tactile response, perfect for applications where precise input is essential. With a 10A current rating and SPST-NC contact configuration, it ensures efficient power control. Panel mountable and sealed for added safety, it is ideal for industrial use. Operating smoothly in temperatures ranging from -55°C to 85°C, it guarantees consistent performance. Trust the P3-D212214 for your switching needs, where quality and longevity are paramount.