P3-D212221

Heilind Number:OTTP3-D212221
Manufacturer:OTTO Controls
Manufacturer Number:P3-D212221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D212221
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.53 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D212221

Detailed Description

Introducing the P3-D212221, a high-performance pushbutton switch designed for reliability in demanding environments. Featuring a durable aluminum housing and sealed construction with an IP6K4S rating, this switch is built to withstand harsh conditions. The red button with a raised dome actuator provides tactile feedback, while the SPST-NC contact configuration ensures secure connections. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of applications. The momentary action switch, with a lifespan of 100,000 cycles, guarantees long-term functionality. Ideal for panel mounting and solder termination, it offers easy installation. From industrial machinery to aerospace systems, the P3-D212221 is the reliable choice for critical operations.