P3-D212221W

Heilind Number:OTTP3-D212221W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D212221W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D212221W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.53 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D212221W

Detailed Description

Introducing the P3-D212221W, a high-performance push button switch designed for durability and reliability in demanding environments. With a sleek black case and a vibrant red button, this switch not only looks professional but also offers exceptional functionality. Its sealed construction, featuring an IP6K8S rating, ensures protection against dust and water ingress, making it ideal for use in industrial settings. The raised dome button provides a tactile feedback, while the SPST-NC contact configuration guarantees efficient circuit control. Rated for 10A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. With a lifespan of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, it is built to last. Perfect for panel mounting, it offers easy installation. Whether you need a reliable switch for machinery, automotive, or aerospace applications, the P3-D212221W is the perfect choice.