P3-D212224W

Heilind Number:OTTP3-D212224W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D212224W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D212224W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.53 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D212224W

Detailed Description

Introducing the P3-D Series Dome Style Sealed Momentary Action Pushbutton Switch, SKU P3-D212224W. Designed for rugged environments, this switch features a Yellow Raised Dome Button actuator and a durable Aluminum housing in a sleek Black finish. With an IP6K8S rating, it ensures reliable performance even in harsh conditions. The SPST-NC contact configuration and high-quality Brass and Silver contact materials guarantee excellent conductivity. Operating at voltages up to 115 VAC and 28 VDC, and with a current rating of 10A, it's suitable for a wide range of applications. The solder termination and panel mount style make installation easy. With a lifespan of 100,000 cycles and an operating temperature range from -55°C to 85°C, this switch offers long-lasting durability. Perfect for industrial, automotive, and marine use, it's a versatile and dependable choice in the Push Button Switches category.