P3-D212225W

Heilind Number:OTTP3-D212225W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D212225W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D212225W
Series:P3-D
Cap Color:Green
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.53 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-D212225W

Detailed Description

The P3-D series Push Button Switch, SKU P3-D212225W, is a robust and reliable component for industrial applications. Featuring a durable aluminum housing with a sleek black case and a green button actuator, this switch is designed for panel mounting. The raised dome button, made of thermoplastic, offers a comfortable and responsive actuation experience. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for harsh environments. The SPST-NC contact configuration, with silver-plated brass contacts, guarantees high conductivity and a long lifespan of up to 100,000 cycles. Rated for 10A at 115VAC and 28VDC, it provides ample power handling capacity. Operating temperature ranging from -55°C to 85°C further enhances its versatility. This non-illuminated switch is ideal for applications where reliability and performance are paramount.