P3-D214122W

Heilind Number:OTTP3-D214122W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D214122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D214122W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D214122W

Detailed Description

Introducing the P3-D Series Sealed Dome Style Pushbutton Switch, SKU P3-D214122W. This durable and reliable switch features a black aluminum housing with a panel mount design, ensuring secure installation. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for various industrial applications. The button actuator, made of thermoplastic, offers a comfortable and responsive touch, while the SPST-NO contact configuration with 3 terminals ensures efficient connectivity. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, this switch is suitable for both AC and DC applications. Its momentary action and 100,000 cycle durability rating ensure long-lasting performance. Perfect for use in hi-rel environments, this pushbutton switch is a versatile and essential component for any control system.