P3-D214124

Heilind Number:OTTP3-D214124
Manufacturer:OTTO Controls
Manufacturer Number:P3-D214124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D214124
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D214124

Detailed Description

Introducing the P3-D214124, a high-performance push button switch from the P3-D series. Featuring a vibrant yellow cap and a durable black case, this switch is designed for reliability in demanding environments with its IP6K4S sealing. The button, with a raised dome actuator, offers a comfortable and responsive touch. With a current rating of 10A and contact plating of silver, it ensures efficient electrical conductivity. Ideal for panel mounting, this switch is perfect for industrial applications. Its SPST-NO 3 terminal contact configuration, alongside a voltage rating of 115VAC and 28VDC, makes it versatile. Constructed with brass contacts and aluminum housing, it guarantees longevity even in extreme temperatures ranging from -55°C to 85°C. With a durability rating of 100,000 cycles, this momentary action push button switch delivers consistent performance, meeting the highest standards.