P3-D216121

Heilind Number:OTTP3-D216121
Manufacturer:OTTO Controls
Manufacturer Number:P3-D216121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D216121
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D216121

Detailed Description

Introducing the P3-D216121, a high-performance pushbutton switch designed for reliability in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is sealed to IP6K4S standards, ensuring protection against dust and water ingress. The red button, crafted from thermoplastic, offers a raised dome design for easy actuation. With a contact rating of 10A and a voltage rating of 115VAC/28VDC, it guarantees efficient power control. The SPDT configuration and momentary action make it ideal for applications requiring precise ON-(ON) functionality. With a durability rating of 100,000 cycles and an operating temperature range of -55°C to 85°C, the P3-D216121 is a dependable choice for industrial and commercial use. Upgrade your control systems with this high-quality pushbutton switch.