P3-D216122

Heilind Number:OTTP3-D216122
Manufacturer:OTTO Controls
Manufacturer Number:P3-D216122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D216122
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D216122

Detailed Description

The P3-D216122, part of the P3-D series, is a high-performance pushbutton switch designed for demanding environments. Featuring a durable black aluminum housing with an IP6K4S sealing rating, this switch ensures reliable operation even in harsh conditions. The button, made of thermoplastic, offers a comfortable tactile feel with its raised dome design. With a 10A current rating and SPDT contact configuration, it is suitable for a wide range of applications. Whether in panel mount or soldered termination, this switch guarantees secure installation. Rated for 100,000 cycles, it delivers long-lasting performance. Operating at temperatures ranging from -55°C to 85°C and compatible with both AC (115V) and DC (28V) systems, it is versatile and dependable. Perfect for industrial, automotive, or aerospace use, the P3-D216122 is the ideal choice for those seeking a rugged and reliable pushbutton switch.