P3-D216122W

Heilind Number:OTTP3-D216122W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D216122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D216122W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D216122W

Detailed Description

Introducing the P3-D216122W Dome Style Pushbutton Switch, a durable and reliable component perfect for various industrial applications. With a sturdy aluminum housing and a sealed design, this switch ensures optimal performance even in harsh environments. Featuring a momentary action and a SPDT contact configuration, it offers versatility in usage. The raised dome button, made of thermoplastic, guarantees comfortable and precise actuation. Rated for 100,000 cycles, it promises long-term durability. Operating smoothly in temperatures ranging from -55°C to 85°C and with a current rating of 10A, this switch is suitable for demanding conditions. Whether for panel mounting or solder termination, its easy installation makes it a convenient choice. With a voltage rating of 115VAC/28VDC and an IP6K8S ingress protection rating, reliability is paramount. Trust the P3-D216122W for your switching needs.