P3-D216123

Heilind Number:OTTP3-D216123
Manufacturer:OTTO Controls
Manufacturer Number:P3-D216123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D216123
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D216123

Detailed Description

Introducing the P3-D Series Dome Style Pushbutton Switch ( P3-D216123). This high-performance switch features a durable aluminum housing with a sleek black case and a vibrant orange cap, ensuring both functionality and style. With an IP6K4S rating, it guarantees reliable performance even in harsh environments. The raised dome button, made of thermoplastic, offers comfortable actuation, while the SPDT contact configuration with silver-plated brass contacts ensures efficient electrical conductivity. Ideal for panel mounting, this switch is sealed and operates on a momentary action, making it perfect for various applications. With a 100,000-cycle durability rating and operating temperatures ranging from -55°C to 85°C, it provides long-lasting and dependable usage. Suitable for both 115 VAC and 28 VDC, this switch is a versatile choice for any project requiring high-quality pushbutton functionality. Upgrade to the P3-D216123 and experience precision engineering at your fingertips.