P3-D216124

Heilind Number:OTTP3-D216124
Manufacturer:OTTO Controls
Manufacturer Number:P3-D216124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D216124
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D216124

Detailed Description

Introducing the P3-D216124, a high-performance pushbutton switch designed for demanding environments. Featuring a durable aluminum housing in sleek black, this switch boasts a yellow raised dome button for easy visibility and actuation. With an IP6K4S rating, it offers reliable sealing against dust and water ingress, making it ideal for industrial applications. The SPDT contact configuration and silver-plated brass contacts ensure excellent conductivity and longevity, while the thermoplastic actuator guarantees smooth operation. Suitable for both AC and DC circuits, it has a voltage rating of 115VAC and 28VDC. Whether used in automotive, aerospace, or marine settings, this switch delivers reliable performance with a 100,000-cycle durability rating. Upgrade to the P3-D216124 for robust, momentary action switching in any environment.