P3-D216125

Heilind Number:OTTP3-D216125
Manufacturer:OTTO Controls
Manufacturer Number:P3-D216125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D216125
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D216125

Detailed Description

Introducing the P3-D216125, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P3-D series, this switch features a durable aluminum housing with a sleek black finish, complemented by a vibrant green button for easy visibility. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The raised dome button provides a tactile response, making it ideal for applications where precise actuation is crucial. Rated for 10A at 115VAC and 28VDC, this switch is suitable for a wide range of power control tasks. Its SPDT contact configuration ensures versatile functionality, while its sealed construction and thermoplastic actuator material guarantee long-term durability. Perfect for panel mounting, this switch is a dependable choice for industrial and commercial use.