P3-D216125W

Heilind Number:OTTP3-D216125W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D216125W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D216125W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D216125W

Detailed Description

The P3-D216125W Push Button Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing and a waterproof IP6K8S rating, this switch is perfect for industrial applications where durability is essential. The green button with a raised dome actuator offers tactile feedback and easy operation, while the SPDT contact configuration allows for versatile switching capabilities. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of power requirements. The thermoplastic actuator and silver-plated brass contacts ensure long-lasting performance, with a durability rating of 100,000 cycles. Whether used in automotive, aerospace, or marine settings, the P3-D216125W switch delivers reliable, sealed, momentary action control.