P3-D216127

Heilind Number:OTTP3-D216127
Manufacturer:OTTO Controls
Manufacturer Number:P3-D216127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D216127
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D216127

Detailed Description

Introducing the P3-D Series Dome Style Pushbutton Switch, a high-performance component designed for demanding environments. This switch features a raised dome button actuator in a sleek violet hue, adding a touch of sophistication to any panel. With an IP6K4S sealing rating, it guarantees protection against water, dust, and even high-pressure washdowns. The durable aluminum housing and thermoplastic actuator ensure longevity, with a 100,000-cycle durability rating. Operating smoothly between -55°C and 85°C, it offers reliable performance in extreme temperatures. Rated for 10A at 115VAC or 28VDC, and featuring a SPDT contact configuration, it's suitable for a wide range of applications. Whether you need a momentary action switch for industrial machinery or aerospace equipment, the P3-D216127 is the perfect choice.