P3-D216128

Heilind Number:OTTP3-D216128
Manufacturer:OTTO Controls
Manufacturer Number:P3-D216128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D216128
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D216128

Detailed Description

Introducing the P3-D216128, a rugged and reliable pushbutton switch from our P3-D series. Designed for demanding environments, this switch features a durable aluminum housing with a sleek black finish. The gray button with a raised dome offers a comfortable actuation, while the IP6K4S rating ensures protection against dust and water ingress. With a high current rating of 10A and a contact configuration of SPDT, it's perfect for various applications. The momentary action switch guarantees precise control, and its solder termination makes installation easy. Whether in industrial machinery or automotive systems, the P3-D216128 is the ideal choice for dependable performance.