P3-D216129

Heilind Number:OTTP3-D216129
Manufacturer:OTTO Controls
Manufacturer Number:P3-D216129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D216129
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D216129

Detailed Description

Introducing the P3-D216129, a high-performance pushbutton switch designed for reliability in demanding environments. Part of the P3-D series, this switch features a durable construction with a black aluminum case and a white button actuator made of thermoplastic. With an IP6K4S rating, it offers excellent protection against dust and moisture ingress. The SPDT contact configuration, along with a 10A current rating, ensures versatile and efficient operation. Its momentary action, sealed design, and raised dome button make it ideal for applications requiring tactile feedback and precise control. Rated for up to 100,000 cycles, this switch guarantees long-lasting performance even in extreme temperatures ranging from -55°C to 85°C. Whether used in industrial machinery, automotive systems, or aerospace applications, the P3-D216129 delivers dependable functionality.