P3-D216212

Heilind Number:OTTP3-D216212
Manufacturer:OTTO Controls
Manufacturer Number:P3-D216212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D216212
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D216212

Detailed Description

Introducing our Dome Style Sealed Momentary Action Pushbutton Switch from the P3-D series. Featuring a sleek design with a Black cap and Silver case, this switch is perfect for panel mounting applications. With a durable construction and IP6K4S rating, it ensures reliable performance even in harsh environments. The Button actuator with a Raised Dome shape offers comfortable usage, while the SPDT contact configuration and 10A current rating provide versatility for different electrical setups. Whether used in industrial machinery or automotive controls, this switch guarantees smooth operation with a lifespan of 100,000 cycles. With voltage ratings of 115VAC and 28VDC, it's suitable for a wide range of systems. Upgrade to the P3D216212 for high-quality, dependable switching solutions.