P3-D216212W

Heilind Number:OTTP3-D216212W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D216212W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D216212W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D216212W

Detailed Description

Introducing the P3-D Series Pushbutton Switch, SKU P3-D216212W. This high-quality switch features a durable black button with a raised dome actuator, designed for reliable operation in various applications. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for use in harsh environments. The silver aluminum case houses a brass contact material with silver plating, guaranteeing excellent conductivity and longevity. Operating at 115VAC and 28VDC, with a current rating of 10A, this switch offers versatile performance. Its momentary On-(On) switch function and SPDT contact configuration provide flexibility in usage. Solder termination and panel mounting make installation easy. With a wide temperature range of -55°C to 85°C and a durability rating of 100,000 cycles, this sealed pushbutton switch delivers robust functionality. Perfect for applications in aerospace, defense, and industrial sectors, the P3-D216212W is a reliable choice for your switching needs.