P3-D216221

Heilind Number:OTTP3-D216221
Manufacturer:OTTO Controls
Manufacturer Number:P3-D216221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D216221
Series:P3-D
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.53 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-D216221

Detailed Description

Introducing the P3-D216221, a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek black aluminum case with a vibrant red button, this sealed switch is IP6K4S rated for protection against dust and water ingress. The momentary action, dome-style design ensures tactile feedback with each press. With a current rating of 10A, contact plating in silver, and a contact configuration of SPDT, it guarantees efficient power transmission. The thermoplastic actuator and brass contacts offer longevity, with a durability rating of 100,000 cycles. Suitable for panel mounting with solder termination, it operates flawlessly in temperatures ranging from -55°C to 85°C. Whether used in industrial machinery or automotive applications, this pushbutton switch delivers precision control and performance.