P3-D216221W

Heilind Number:OTTP3-D216221W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D216221W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D216221W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D216221W

Detailed Description

Introducing the P3-D Series Dome Style Pushbutton Switch, SKU P3-D216221W. This high-performance switch features a durable red button with a raised dome actuator, perfect for panel mounting in industrial settings. With an IP6K8S sealing rating, it ensures reliability even in harsh environments. The switch offers a momentary On-(On) function with a SPDT contact configuration, ideal for various applications. Operating at a voltage rating of 115 VAC and 28 VDC, it guarantees efficient performance. Constructed with a thermoplastic actuator and aluminum housing, it combines durability with a wide operating temperature range from -55 °C to 85 °C. With a silver contact plating and brass contact material, it provides excellent conductivity. Designed for a long lifespan of 100,000 cycles, this switch is a dependable choice for your control panel needs.