P3-D216222W

Heilind Number:OTTP3-D216222W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D216222W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D216222W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D216222W

Detailed Description

Introducing the P3-D216222W, a sleek and durable pushbutton switch designed for high-performance applications. Featuring a black button with a raised dome actuator, this switch offers a satisfying tactile response. Its IP6K8S rating ensures reliable operation in harsh environments, while the panel mount installation and solder termination make it easy to integrate. With a current rating of 10A and a contact configuration of SPDT, it provides versatile functionality. The aluminum housing and thermoplastic actuator guarantee longevity, with a durability rating of 100,000 cycles. Whether for industrial machinery or automotive systems, this sealed momentary action switch is a dependable choice.