P3-D216225

Heilind Number:OTTP3-D216225
Manufacturer:OTTO Controls
Manufacturer Number:P3-D216225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D216225
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D216225

Detailed Description

The P3-D216225 is a robust and reliable Dome Style, Sealed, Momentary Action Pushbutton Switch from the P3-D series. Featuring a durable aluminum housing with a sleek black finish and a green raised dome button, this switch is designed for panel mounting. Its IP6K4S rating ensures protection against dust and water ingress, making it suitable for a variety of environments. With a 10A current rating, SPDT contact configuration, and silver-plated brass contacts, it guarantees efficient and long-lasting performance. Operating between -55°C to 85°C, it offers reliability in extreme temperature conditions. Ideal for applications requiring a high-quality sealed pushbutton switch, the P3-D216225 is a versatile and essential component in industries such as aerospace, automotive, and industrial automation.