P3-D216226

Heilind Number:OTTP3-D216226
Manufacturer:OTTO Controls
Manufacturer Number:P3-D216226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D216226
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D216226

Detailed Description

Introducing the P3-D216226, a high-performance pushbutton switch designed for demanding environments. With a durable aluminum housing and a sealed construction, this switch offers reliable operation in industrial settings. The blue button features a raised dome design for easy actuation, while the black panel mount case ensures secure installation. Rated for 10A at 115VAC and 28VDC, it guarantees efficient power control. The SPDT contact configuration and momentary action make it ideal for various applications. With an IP6K4S rating and a wide operating temperature range from -55°C to 85°C, this switch is suitable for use in harsh conditions. Trust in the P3-D216226 for rugged performance and long-lasting durability.