P3-D221121

Heilind Number:OTTP3-D221121
Manufacturer:OTTO Controls
Manufacturer Number:P3-D221121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D221121
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D221121

Detailed Description

Introducing the P3-D Series Dome Style Pushbutton Switch, featuring a vibrant red cap and a durable black aluminum housing. With an IP6K4S sealing rating, this switch is perfect for demanding environments. The raised dome button offers a responsive touch, ideal for applications where precision is key. Boasting a high current rating of 10A and a long lifespan of 100,000 cycles, reliability is guaranteed. The SPST-NO contact configuration ensures seamless connectivity. Designed for panel mounting with screw terminations, installation is straightforward. Operating smoothly in temperatures ranging from -55°C to 85°C, this switch is versatile and dependable. Whether used in industrial machinery, automotive systems, or aerospace technology, the P3-D221121 is the ultimate choice for quality and performance.