P3-D221121W

Heilind Number:OTTP3-D221121W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D221121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D221121W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D221121W

Detailed Description

Introducing the P3-D Series Push Button Switch, SKU P3-D221121W, a durable and reliable component for your control panel needs. Featuring a red raised dome button actuator with a round shape, this switch offers a satisfying tactile response. With an IP6K8S sealing rating, it ensures protection against dust and water ingress, making it ideal for harsh environments. The aluminum housing and screw termination provide robust construction, while the silver-plated brass contacts guarantee efficient conductivity. Operating at a voltage rating of 115 VAC and 28 VDC, with a current rating of 10 A, it suits a variety of applications. Whether for industrial machinery or automotive systems, this momentary action pushbutton switch delivers dependable performance with a longevity of 100,000 cycles. Upgrade your control setup with the P3-D221121W for seamless operation in temperatures ranging from -55°C to 85°C.