P3-D221123W

Heilind Number:OTTP3-D221123W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D221123W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D221123W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D221123W

Detailed Description

The P3-D221123W is a high-performance push button switch designed for durability and reliability in demanding environments. Featuring a rugged aluminum housing with a black case color, this switch is sealed to IP6K8S standards, ensuring protection against water and dust ingress. The orange button, raised dome actuator, and round shape provide tactile feedback and easy operation. With a current rating of 10A, silver contact plating, and brass contact material, it offers efficient conductivity. The SPST-NO configuration and off-(on) switch function make it ideal for momentary applications. Suitable for panel mounting with a screw termination, it is versatile for various industrial uses. Operating within a wide temperature range from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it guarantees reliable performance. The P3-D221123W is a top choice for users seeking a dependable and long-lasting push button switch.