P3-D221125

Heilind Number:OTTP3-D221125
Manufacturer:OTTO Controls
Manufacturer Number:P3-D221125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D221125
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D221125

Detailed Description

Introducing the P3-D221125, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is not only aesthetically pleasing but also built to last. The green button with a raised dome design provides tactile feedback, making it easy to operate even in low-light conditions. With an IP6K4S rating, it is sealed against dust and water ingress, ensuring optimal performance in industrial settings. The SPST-NO contact configuration and momentary action make it ideal for applications where precise control is essential. Rated for 10A at 115VAC and 28VDC, this switch can handle high-power loads with ease. Whether used in aerospace, automotive, or heavy machinery, the P3-D221125 guarantees reliable operation with a durability rating of 100,000 cycles. Upgrade your control panel with this high-performance pushbutton switch.