P3-D221125W

Heilind Number:OTTP3-D221125W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D221125W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D221125W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D221125W

Detailed Description

Introducing the P3-D221125W, a rugged and reliable pushbutton switch from the P3-D series. Designed for durability in demanding environments, this switch features a sealed construction with an IP6K8S rating, making it resistant to water, dust, and debris. The green button, made of thermoplastic, offers a tactile feel with its raised dome actuator shape. With a current rating of 10A and a contact material of silver, it ensures efficient and long-lasting performance. Ideal for panel mounting, it operates at a voltage rating of 115VAC or 28VDC. The SPST-NO contact configuration provides Off-(On) functionality, while the momentary action offers precise control. Suitable for a wide range of applications, from industrial machinery to automotive systems, this pushbutton switch guarantees reliable operation in temperatures ranging from -55°C to 85°C, with a durability rating of 100,000 cycles. Upgrade your control system with the P3-D221125W for exceptional quality and performance.