P3-D221126

Heilind Number:OTTP3-D221126
Manufacturer:OTTO Controls
Manufacturer Number:P3-D221126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D221126
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D221126

Detailed Description

The P3-D221126 Push Button Switch from our P3-D series features a sleek design with a Blue cap and Black case, perfect for panel mounting applications. Its durable construction, with an aluminum housing and thermoplastic actuator, ensures longevity even in harsh environments. This sealed switch, with an IP6K4S rating, offers reliable performance with a high durability rating of 100,000 cycles. The momentary action, Off-(On) switch function, and SPST-NO contact configuration make it ideal for various industrial and commercial uses. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this push button switch is suitable for a range of applications. Trust in the quality and functionality of this Dome Style Push Button Switch for your control needs.