P3-D221128

Heilind Number:OTTP3-D221128
Manufacturer:OTTO Controls
Manufacturer Number:P3-D221128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D221128
Series:P3-D
Cap Color:Gray
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.53 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-D221128

Detailed Description

Introducing the P3-D221128, a high-performance pushbutton switch designed for durability and reliability in demanding environments. With its sealed construction and IP6K4S rating, this switch is resistant to dust, water, and high-pressure washdowns, making it ideal for use in industrial settings. The gray button with a raised dome actuator provides tactile feedback, ensuring precise operation. The SPST-NO contact configuration guarantees a reliable connection, while the 10 A current rating accommodates high-power applications. Panel mountable with a black aluminum housing, this switch is built to withstand harsh conditions. Operating smoothly from -55°C to 85°C, it offers dependable performance in extreme temperatures. Trust the P3-D221128 for your critical switching needs.