P3-D221128W

Heilind Number:OTTP3-D221128W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D221128W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D221128W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D221128W

Detailed Description

Introducing the P3-D Series Dome Style Pushbutton Switch, the ultimate solution for reliable and durable panel-mounted control. With a sleek black aluminum case and a gray raised dome button, this switch offers a sophisticated design suitable for various applications. Featuring a sealed construction with IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for use in harsh environments. The momentary action switch with Off-(On) function and SPST-NO contact configuration guarantees precise and efficient operation. With a high durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is built to last. Whether in industrial machinery or automotive systems, the P3-D Series delivers uncompromising performance.