P3-D221129

Heilind Number:OTTP3-D221129
Manufacturer:OTTO Controls
Manufacturer Number:P3-D221129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D221129
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D221129

Detailed Description

The P3-D221129 Push Button Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch offers a rugged construction that can withstand harsh conditions. The raised dome button, made of thermoplastic, provides a comfortable and responsive actuation experience. With a sealing rating of IP6K4S, it ensures protection against dust and water ingress, making it ideal for use in industrial and outdoor applications. The SPST-NO contact configuration and momentary action functionality offer precise control, while the silver-plated brass contacts guarantee efficient and low-resistance switching. Rated for 100,000 cycles of operation, this switch is built to last. Whether it's for panel mounting or standalone use, its versatility and reliability make it a top choice for various electronic and electrical systems. With a voltage rating of 115VAC and 28VDC, it can handle a wide range of power requirements. From machinery and equipment to automotive and marine applications, the P3-D221129 is the go-to solution for dependable switching performance.