P3-D221129W

Heilind Number:OTTP3-D221129W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D221129W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D221129W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D221129W

Detailed Description

Introducing the Dome Style Sealed Momentary Action Pushbutton Switch, SKU P3-D221129W from the P3-D series. This high-performance switch features a durable construction with a white cap and black case, perfect for panel mounting. With an IP6K8S rating, it ensures reliable operation even in challenging environments. The button, made of thermoplastic, offers a comfortable raised dome shape for easy actuation. Rated for 10A at 115VAC and 28VDC, with SPST-NO contact configuration, it guarantees efficient power control. Its silver-plated brass contacts and aluminum housing ensure longevity, with a lifespan of 100,000 cycles. Operating between -55°C to 85°C, this switch is suitable for various applications where a dependable and sealed pushbutton is essential.