P3-D221221

Heilind Number:OTTP3-D221221
Manufacturer:OTTO Controls
Manufacturer Number:P3-D221221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D221221
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D221221

Detailed Description

The P3-D Series Red Button Pushbutton Switch ( P3-D221221) offers reliable performance in demanding environments with its IP6K4S sealing, ensuring protection against dust and moisture. Featuring a durable aluminum housing and a thermoplastic actuator, this switch is built to withstand harsh conditions. The raised dome button provides tactile feedback, ideal for applications where precise actuation is crucial. With a 10A current rating and SPST-NO contact configuration, it guarantees efficient power control. Suitable for panel mounting, it is easy to install. Operating at temperatures ranging from -55°C to 85°C, it is versatile for various industrial settings. Trust in the P3-D Series for dependable momentary action switching.