P3-D221222W

Heilind Number:OTTP3-D221222W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D221222W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D221222W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D221222W

Detailed Description

Introducing the P3-D Series Sealed Pushbutton Switch with SKU P3-D221222W, a durable and reliable component ideal for demanding environments. Featuring a raised dome button with a round actuator shape, this switch offers a tactile interface for precise control. With an IP6K8S rating and aluminum housing, it ensures protection against water and dust ingress, making it suitable for outdoor and industrial applications. The SPST-NO contact configuration and 10A current rating guarantee efficient performance. Designed for panel mount installation, it boasts a high durability rating of 100,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this momentary action pushbutton switch is a versatile solution for various electronic systems.