P3-D221224

Heilind Number:OTTP3-D221224
Manufacturer:OTTO Controls
Manufacturer Number:P3-D221224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D221224
Series:P3-D
Cap Color:Yellow
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.53 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-D221224

Detailed Description

The P3-D221224 Pushbutton Switch is a high-quality, durable component designed for reliable performance in demanding environments. Featuring a sealed design with an IP6K4S rating, this switch is resistant to water and dust ingress, making it ideal for outdoor or industrial applications. The yellow button with a raised dome actuator provides tactile feedback, while the aluminum housing and thermoplastic actuator ensure long-lasting durability. With a contact rating of 10A, silver contact plating, and a contact configuration of SPST-NO, it offers efficient and precise switching capabilities. The momentary action Off-(On) function is perfect for controlling power or signal circuits, and with a voltage rating of 115VAC and 28VDC, it is suitable for a wide range of electrical systems. Panel mountable with screw terminals, this switch is easy to install and secure. Whether used in aerospace, automotive, or industrial machinery, the P3-D221224 is a reliable solution for your switching needs.