P3-D221225

Heilind Number:OTTP3-D221225
Manufacturer:OTTO Controls
Manufacturer Number:P3-D221225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D221225
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D221225

Detailed Description

Introducing the P3-D221225, a durable and reliable pushbutton switch designed for demanding environments. Featuring a green raised dome button with a black aluminum case, this switch offers a sleek and professional look. With an IP6K4S sealing rating, it ensures protection against dust and water ingress, making it suitable for outdoor and industrial applications. The SPST-NO contact configuration and momentary action design provide precise control, while the 10A current rating and 115VAC/28VDC voltage ratings guarantee robust performance. Ideal for panel mounting with screw terminations, this switch is easy to install. Its high durability of 100,000 cycles and wide operating temperature range from -55°C to 85°C make it a dependable choice. Upgrade your control system with the P3-D series pushbutton switch.